Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 750-455

Analog module for series 750, Inputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-455

$ 473.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-455.

Farnell

Datasheet1 page26 years ago

JRH Electronics

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+86.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 750-455 provided by its distributors.

Analog module for series 750, Inputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-455
I/O Module, 4 Channel Analog In, 65Ma; Intensidad Nominal:65Ma; Anchura Externa:12Mm; Longitud:100Mm; Profundidad Externa:64Mm; Tensión Nominal:32V |Wago 750-455
4-CH AI MODULE 4-20MA; Current Rating: 65mA; Product Range: 750 Series; SVHC: No SVHC (15-Jan-2018); Accessory Type: 4 Channel Analog Input Module; External Depth: 64mm; External Width: 12mm; For Use With: WAGO I/O System; Leng
WAGO 750-455 4-channel analog input. WAGO PLC Analog Input Module, Series: 750, 4 Inputs, 12 bit Resolution, 32 VAC, 65 mA, 0 to 55 deg C, Light Gray, 2.748 in H x 0.472 in W x 2.465 in D Dimensions. Additional Description: WAGO-750-455 4-CHANNEL ANALOG INPUT; 4 20 MA; SINGLE-ENDED; LIGHT GRAY 51183852.
Module Type = Analogue Input Module / Analogue Inputs = 4 / Input Type = Current / Operating Voltage Max. VDC = 24 / Input Current mA = 20 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG