Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 750-400

Wago PLC I/O Module, M258 Series, Digital Input, for 750 Series
$ 60.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-400.

Master Electronics

Datasheet1 page26 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+16.47%

Supply Chain

Country of OriginGermany
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of WAGO 750-400 provided by its distributors.

Wago PLC I/O Module, M258 Series, Digital Input, for 750 Series
2 Channel Digital Input Module, 750 Series I/O System; Intensidad Nominal:3.7Ma; Anchura Externa:12Mm; Longitud:64Mm; Para Usar Con:Wago 750 Series Modular I/O Systems; Profundidad Externa:100Mm; Tensión Nominal:24Vdc |Wago 750-400
Module Type = Digital Input Module / Digital Inputs = 2 / Input Type = Digital / Operating Voltage Max. VDC = 24 / Input Current mA = 4.5 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-400.