Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 750-1504

16 Channel Digital Output Module 24 V Positive Switching PLC Connector
$ 325.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-1504.

Newark

Datasheet1 page16 years ago

JRH Electronics

Future Electronics

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-18.92%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-09-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-1504 provided by its distributors.

16 Channel Digital Output Module 24 V Positive Switching PLC Connector
Wago Corporation 16Channel Digital Output; 24 Vdc; 05 A;
Output Module, Digital, 16 Ch, 0.04A; Current Rating:40Ma; Product Range:750 Series Rohs Compliant: Yes |Wago 750-1504
Wago Series 750 750-1504 - 750-1504
OUTPUT MODULE, DIGITAL, 16 CH, 0.04A;
Wago 750-1504 Brand: Wago. Part Number: 750-1504. Additional Description: WAGO-750-1504 16-CHANNEL DIGITAL OUTPUT; 24 VDC; 0.5 A; LIGHT GRAY 07501504. Catalog Description: 16-channel digital output; 24 VDC; 0.5 A..
Module Type = Digital Output Module / Output Type = Transistor / Number of Transistor Outputs = 16 / Operating Voltage Max. VDC = 24 / Output Current mA = 500 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-1504.