Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 750-1406

Wago Corporation 16Channel Digital Input; 24 Vdc; 02 Ms
$ 285.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-1406.

JRH Electronics

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+85.60%

Supply Chain

Country of OriginGermany
Introduction Date2016-05-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of WAGO 750-1406 provided by its distributors.

Wago Corporation 16Channel Digital Input; 24 Vdc; 02 Ms
16-channel digital input module high-side switching
Input Module, Digital, 16 Ch, 0.025A; Current Rating:25Ma; Product Range:750 Series Rohs Compliant: Yes |Wago 750-1406
Wago Series 750 750-1406 - 750-1406
INPUT MODULE, DIGITAL, 16 CH, 0.025A;
Module Type = Digital Input Module / Digital Inputs = 16 / Input Type = Digital / Operating Voltage Max. VDC = 24 / Input Current mA = 2.4 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG