WAGO 733-332

Pluggable terminal block; pitch 2.50mm; 2-ways; male; vertical pin header; UL: 150V/4A
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-332.

WAGO

Datasheet6 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-59.81%

CAD Models

Download WAGO 733-332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)
YEOL10.0

Related Parts

Phoenix Contact1778557
2 Straight Needle 1 2.5mm Black Plugin,P=2.5mm Pluggable System Terminal Block ROHS
Phoenix Contact1770885
Conn PC Terminal Block 2 POS 2.5mm Solder RA Thru-Hole 6A Tape
Phoenix Contact1814566
Wire-To-Board Terminal Block, 2, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes
TE Connectivity1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 733-332 provided by its distributors.

Pluggable terminal block; pitch 2.50mm; 2-ways; male; vertical pin header; UL: 150V/4A
THT male header; 0.8 x 0.8 mm solder pin; straight; 100% protected against mismating; Pin spacing 2.5 mm; 2-pole; light gray
THT MALE HEADER; 0.8 X 0.8 MM SO / 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole
Pin Header, 2 Position, 2.5Mm; Núm. De Posiciones:2; Tensión Nominal:250V; Corriente Nominal:4A; Espaciado, Paso:2.54Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Color:Light Gray; Conector, Montaje:Pcb |Wago 733-332
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 2.5 / Poles = 2 / Current Rating A = 6 / Voltage Rating V = 80 / Legend = None / Standards Met = ABS / Standards Met = BV / Standards Met = CSA / Standards Met = DNV / Standards Met = Germanischer Lloyd / Standards Met = KEMA / Standards Met = LR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = 733

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-332.
  • 733-332..