Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 733-105

Conn Terminal Block F 5 POS 2.5mm ST Cable Mount 4A Box

$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-105.

element14 APAC

Datasheet8 pages1 year ago

Farnell

Master Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-38.22%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 733-105 provided by its distributors.

Conn Terminal Block F 5 POS 2.5mm ST Cable Mount 4A Box
Pluggable terminal block; 2.50mm pitch; 5-ways; female; for wire 0.50mm2(28-20AWG); wire insertion direction same as plug-in direction; UL: 150V/4A
1-conductor female connector; CAGE CLAMP®; 0.5 mm²; Pin spacing 2.5 mm; 5-pole; 100% protected against mismating; light gray
TERMINAL BLOCK PLUGGABLE, 5 POSITION, 28-20AWG; Pitch Spacing:2.5mm; No. of Positions:5Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:20AWG; Conductor Area CSA:0.5mm²; Wire Connection Method:Clamp; Rated Current:6
Terminal Block Pluggable, 5 Position, 28-20Awg; Núm. De Posiciones:5; Tensión Nominal:160V; Corriente Nominal:6A; Espaciado, Paso:2.5Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:20Awg; Conductor, Área Csa:0.5Mm² |Wago 733-105
WAGO, 733-105, 1-Conductor Female Connector, Operating Tool, 320 V, 6 A, 5 Pole, 28 to 20 AWG Wire, 0.2 to 0.24 in Wire Strip Length, Clamp Connection, -35 to 60 deg C, Polyamide, Light Gray, 0.465 in H x 0.574 in W x 0.673 in D Dimensions
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 2.5 / Poles = 5 / Current Rating A = 6 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.08 / Series = 733

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-105.
  • 733-105..