Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 733-102

Wago 2.5mm Pitch 2-Pin Pluggable Terminal Block, Plug, 250V AC

$ 2.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-102.

JRH Electronics

Datasheet2 pages14 years ago

Future Electronics

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+21.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1778832
Terminal Block Connector; Plug; Mini; Spring Cage; 2; 2.5 mm; 26-20 AWG; 5 A; 150 V
Phoenix Contact1780477
Wire-To-Board Connector, 26 Awg, Ptpm Series, Idc / Idt, Plug, 2, 2.5 Mm, Tin Plated Contacts
Phoenix Contact1778557
2 Straight Needle 1 2.5mm Black Plugin,P=2.5mm Pluggable System Terminal Block ROHS
TE Connectivity1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776226-1
Strip Terminal Block, 3A, 0.24mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 733-102 provided by its distributors.

Wago 2.5mm Pitch 2-Pin Pluggable Terminal Block, Plug, 250V AC
Conn Terminal Block F 2 POS 2.5mm T DIN Rail 4A Box
6A 2 -60℃~+100℃ 0.08~0.5 1 20~28 2.5mm Gray P=2.5mm Pluggable System Terminal Block ROHS
Modular Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
1-CONDUCTOR FEMALE PLUG; 100% PR / 2 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Pluggable terminal block; 2.50mm pitch; 2-ways; female; for wire 0.50mm2(28-20AWG); wire insertion direction same as plug-in direction; UL: 150V/4A
1-conductor female connector; CAGE CLAMP®; 0.5 mm²; Pin spacing 2.5 mm; 2-pole; 100% protected against mismating; light gray
Terminal Block Pluggable, 2 Position, 28-20Awg; Núm. De Posiciones:2; Tensión Nominal:250V; Corriente Nominal:4A; Espaciado, Paso:2.5Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:20Awg; Conductor, Área Csa:0.5Mm² |Wago 733-102
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 2.5 / Poles = 2 / Current Rating A = 6 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.08 / Series = 733

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-102.