Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 282-695

Wago Corporation 2Conductor Fuse Terminal Block; For Auto
$ 11.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 282-695.

Burklin Elektronik

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of WAGO 282-695 provided by its distributors.

Wago Corporation 2Conductor Fuse Terminal Block; For Auto
Wago 2-cond Disconnect Terminal Block
DISCONNECT TERMINAL BLOCK - BLUE
2-Conductor Disconnect Terminal Block; With Test Option; Orange Disconnect Link; For Din-Rail 35 X 15 And 35 X 7.5; 6 Mm ; Cage Clamp ; 6,00 Mm ; Blue |Wago 282-695
2-CONDUCTOR DISCONNECT TERMINAL
Wago Series 282 282-695 - 282-695
30A, 6mm2, 1 Row(s), 1 Deck(s)
WAGO 282-695 2-conductor disconnect terminal block. WAGO-282-695 282 Series Disconnect Terminal Block, Number Of Terminals: 2, Wire Size: 24 - 10 AWG, Amperage Rating: 30 AMP, CSA: 36 AMP, UL: 30 AMP, Voltage Rating: 400 V, CSA: 300 V, UL: 600 V, Color: Blue, Mounting: TS 35 Din Rail, Connection: Cage Clamp, Front-Entry Wiring, Strip Length: 0.49 IN, Dimensions: 0.315 IN Width X 3.346 IN Depth X 1.457 IN Height, RoHS Compliant, ABS 05-HG476175/3-PDA, BV 07436/Co, CCA NL5448, CSA 154112-1505033, DNV E-10423, GL 17295-00HH, KEMA 2036290.01, KR HMB0. Additional Description: WAGO-282-695 (D) 2-CONDUCTOR DISCONNECT TERMINAL BLOCK; WITH TEST OPTION; ORANGE DISCONNECT LINK; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 6 MM ; CAGE CLAMP®; 6,00 MM ; BLUE 51240577.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG