Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 281-611

Fuse Terminal Block With Holder, For 5X20MM Miniature Fuse Without Blown Fuse Indication Gray

$ 10.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 281-611.

element14 APAC

Datasheet5 pages10 years ago

JRH Electronics

Farnell

Future Electronics

SOS electronic

Inventory History

3 month trend:
-25.76%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 281-611 provided by its distributors.

FUSE TERMINAL BLOCK WITH HOLDER, FOR 5X20MM MINIATURE FUSE WITHOUT BLOWN FUSE INDICATION GRAY
Conn Fuse Modular Terminal Block 2 POS Spring Clamp DIN Rail 10A Box
2-CONDUCTOR FUSE TERMINAL BLOCK; / Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG
Wanke Breaking terminal, 281series, single layer, grey, Clamp termination, 10A
Wago Corporation 2Conductor Fuse Terminal Block; With Piv
WAGO 281-611 8mm Fuse 5x20mm DIN Rail Terminal Block Grey
Modular Terminal Block, 10A, 4mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, FUSED, DIN, 5X20MM; Contact Material:Steel; Connector Mounting:DIN Rail; No. of Contacts:1; Pitch Spacing:8mm; Wire Size (AWG):28 to 12 AWG; Fuse Size Held:5mm x 20mm; SVHC:No SVHC (15-Dec-2010); Colour:Grey; Connector Mounting Orientation:DIN Rail; Connector Type:Terminal Block, Fused; Connector Type:Fused Terminal Block; Contact Material:Steel; Current Rating:10A; External Depth:60mm; External Length / Height:60mm; External Width:8mm; No. of Poles:1; No. of Ways:1; Terminal Type:Cage Clamp; Voltage Rating VAC:800V; Wire Area Size Max:4mm²; Wire Area Size Min:0.08mm²; Wire Area Size Solid Max:4mm²; Wire Size AWG Max:12AWG; Wire Size AWG Min:26AWG; Wire Size Range (AWG):28-12
WAGO 281-611 2-conductor fuse terminal block Brand: Wago. Part Number: 281-611. WAGO Fuse Terminal Block, Series: 281, 800 V AC, 10 A, 28 to 12 AWG Wire, 9 to 10 mm Wire Strip Length, Disconnect Terminal, DIN Rail Mounting, Cage Clamp Connection, Polyamide, Gray, 2.36 in H x 0.236 in W x 0.315 IN D Dimensions. Additional Description: WAGO-281-611 2-CONDUCTOR FUSE TERMINAL BLOCK; WITH PIVOTING FUSE HOLDER; FOR 5X20MM MINIATURE METRIC FUSE; WITHOUT BLOWN FUSE INDICATION; FOR DIN-RAIL 35X15 AND 35X7.5; 4MM ; CAGE CLAMP ; 4,00MM ; GRAY 51194914. Catalog Description: 2-conductor fuse terminal block; with pivoting fuse holder; for 5 x 20 mm miniature metric fuse; without blown fuse indication; for DIN-rail 35 x 15 and 35 x 7.5; 4 mm²; CAGE CLAMP®; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0281-0611
  • 281-611.