Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 280-907

Wanke Terminal block, 280series, 14 → 12 AWGwire_gauge, 100A, 600 V
$ 7.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-907.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page15 years ago

JRH Electronics

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-23.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 280-907 provided by its distributors.

Wanke Terminal block, 280series, 14 → 12 AWGwire_gauge, 100A, 600 V
12 - 28 AWG 2 Position 2.5 mm² DIN Rail Mount Terminal Block
Wago Corporation 2Conductor Ground Terminal Block; 25 Mm
Conn Terminal Block 2 POS Spring Clamp RA DIN Rail Box
2-COND GROUND TERMINAL BLOCK,28-12AWG CAGE CLAMP CONNECTION
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 28-12AWG; No. of Positions:2Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Clamp; Rated Current:-; Rated Voltage:-; No
WAGO 280-907 2-conductor ground terminal block Brand: Wago. Part Number: 280-907. WAGO Ground Terminal Block, 1-Level, Series: 280, 800 V AC, 24 A, 28 to 12 AWG Wire, 0.33 in Wire Strip Length, DIN Rail Mounting, Cage Clamp Connection, Polyamide, Green/Yellow, 1.1 in H x 0.197 in W x 2.13 in D Dimensions. Additional Description: WAGO-280-907 2-CONDUCTOR GROUND TERMINAL BLOCK; 2.5 MM; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP 51162266. Catalog Description: 2-conductor ground terminal block; 2.5 mm²; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2,50 mm²; green-yellow..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0280-0907