Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 280-901

Weidmüller Straight Terminal Block, 280 Series, Gray, Clamping Termination, 24A
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-901.

element14 APAC

Datasheet4 pages10 years ago

JRH Electronics

TME

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+9.01%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 280-901 provided by its distributors.

Weidmüller Straight Terminal Block, 280 Series, Gray, Clamping Termination, 24A
WAGO 280-901 5mm 2-cond. Front Entry Through Terminal Block Grey
Wago Corporation 2Conductor Through Terminal Block; 25 M
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS Spring Clamp DIN Rail 24A Box
STANDARD TERMINAL BLOCK; Series:280; SVHC:No SVHC (20-Jun-2011); Connector Type:DIN Terminal Block; Connector Type:Terminal Block, DIN Rail; Contact Material:Steel; No. of Positions:2
WAGO 280-901 2-conductor through terminal block Brand: Wago. Part Number: 280-901. WAGO Terminal Block, Series: 280, 800 V AC, 24 A, 28 to 12 AWG Wire, 0.31 to 0.35 in Wire Strip Length, Through Terminal, DIN Rail Mount, Cage Clamp, Polyamide 6.6 Insulation, Gray, 1.1 in H x 0.197 in W x 2.09 in D. Additional Description: WAGO-280-901 2-CONDUCTOR THROUGH TERMINAL BLOCK; 2.5 MM; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP; 2,50 MM; GRAY 51121385. Catalog Description: 2-conductor through terminal block; 2.5 mm²; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2,50 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0280-0901
  • 0280-0901.