Descriptions of WAGO 264-351 provided by its distributors.
4-CONDUCTOR CENTER TERMINAL BLOCK, REQU. FOR TERM. STRIPS, FIX. FLANGES GRAY
WAGO 264-351 4 Conductor 24A Centre Terminal Block Fixing Flange Grey
Terminal Block Receptacle 4-Pos Straight Panel Mount 24A Box
Wago Corporation 4Conductor Center Terminal Block; Withou
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
4-wire center terminal, 1 pole, pitch 10 mm, 0.08-2.5 mm², AWG 28-12, straight, 24 A, 800 V, spring-cage connection, 264-351
TERMINAL BLOCK, 4 POSITION, 28-12AWG; No. of Positions:2Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:800V; No. of
Terminal Block, 4 Position, 28-12Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Método De Conexión Del Cable:Pinza |Wago 264-351
WAGO 264-351 4-conductor center terminal block Brand: Wago. Part Number: 264-351. WAGO Terminal Block, 800 V AC, 24 A, 28 to 12 AWG Wire, 0.31 to 0.35 in Wire Strip Length, Through Terminal, Surface Mount, Gray, 0.87 in H x 0.394 in W x 1.26 in D. Additional Description: WAGO-264-351 4-CONDUCTOR CENTER TERMINAL BLOCK; WITHOUT PUSH-BUTTONS; 2.5 MM ; CAGE CLAMP ; 2,50 MM ; GRAY 51123530. Catalog Description: 4-conductor center terminal block; without push-buttons; 1-pole; 2.5 mm²; CAGE CLAMP®; gray..