Descriptions of WAGO 264-331 provided by its distributors.
TERMINAL BLOCK, 4 POSITION, 28-12AWG; No. of Positions:2Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:800V; No. of
WAGO 264-331 4-conductor end terminal block Brand: Wago. Part Number: 264-331. Wago 264-331 End Terminal Block, 264 Series, 4 Terminals, Wire Size: 28/2 - 12/2 AWG, 24 AMP, UL/CSA: 20 AMP, 800 V, UL: 300 V, CSA: 600 V, Gray, Cage Clamp, Front-Entry Wiring Connection, 0.394 IN Width X 1.26 IN Depth X 0.867 IN Height, Strip Length: 0.33 IN, RoHS Compliant, ABS 04-HG476174/1-PDA, BV 07436/C0, CCA NL6511, CSA 18677-23, DNV E-9215, GL 17295-00HH, KEMA 2110272.04, KR HMB05880-EL002, LR 92/20242(E5), RMR 11130002, UL E45172 Listed. Additional Description: WAGO-264-331 4-CONDUCTOR END TERMINAL BLOCK; WITHOUT PUSH-BUTTONS; WITH FIXING FLANGE; FOR SCREW OR SIMILAR MOUNTING TYPES; FIXING HOLE 3.2 MM ; 2.5 MM ; CAGE CLAMP ; 2,50 MM ; GRAY 51123513. Catalog Description: 4-conductor end terminal block; without push-buttons; with fixing flange; 1-pole; for screw or similar mounting types; Fixing hole 3.2 mm Ø; 2.5 mm²; CAGE CLAMP®; gray..