Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2604-1504

PCB Terminal Block, operating lever, 4 mm2, Pin spacing 11.5 mm, 4-pole, Push-in Cage Clamp
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2604-1504.

Newark

Datasheet5 pages8 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+61.54%

CAD Models

Download WAGO 2604-1504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 2604-1504 provided by its distributors.

PCB Terminal Block, operating lever, 4 mm2, Pin spacing 11.5 mm, 4-pole, Push-in Cage Clamp
Wago Corporation Pcb Terminal Block; Lever; 4 Mm; Pin Spa
PUSH WIRE PCB TERM BLOCK RA 4 POLE LEVER OPR
Wago Series 2604 2604-1504 - 2604-1504
TB, WIRE TO BRD, 4POS, 12AWG; Pitch Spacing: 11.5mm; No. of Positions: 4Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Push In; Rated Current: 32A; Rated Voltage: 1kV;

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG