What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 250-103

PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, gray, 250-103
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 250-103.

Master Electronics

Datasheet11 pages0 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-74.53%

CAD Models

Download WAGO 250-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3
TE Connectivity1-480416-0
Receptacle Connector 250V AC 13A 1P 1 Row Free-Hanging (In-Line) Mount Nylon Natural

Descriptions

Descriptions of WAGO 250-103 provided by its distributors.

PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, gray, 250-103
Barrier Strip Terminal Block, 5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 8A Box
Wago Corporation Pcb Terminal Block; Pushbutton; 15 Mm;
PCB terminal block; in 3.50mm raster; 3-track; oblique entry; for 0.20-1.50mm2 (24-16 AWG) wire; with spring contact; grey; UL: 300V/5A
Pitch mm = 3.5 / Wire Connection Method = Spring Clamp / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 8 / Voltage Rating V = 160 / Orientation = 45 ° / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG