Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 243-304

Micro Push Wire® Connector, 4-CONDUCTOR Terminal Block Light Gray
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 243-304.

Future Electronics

Datasheet5 pages1 year ago
Datasheet7 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+66.52%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 243-304 provided by its distributors.

MICRO PUSH WIRE® CONNECTOR, 4-CONDUCTOR TERMINAL BLOCK LIGHT GRAY
Modular Terminal Block, 7A, 0.8mm2, 1 Row(s), 1 Deck(s)
WAGO 243-304 Screw Terminal 0.8mm² 4 Pins Light Grey Fast Wiring
Conn Terminal Block 4 POS ST 7A Box
Micro junction box terminal, 4 pole, 0.6-0.8 mm², clamping points: 4, light gray, clamp connection, 6 A
PCB Terminal Block, Series 243
Socket Terminal, 0.6 ... 0.8mm², 4 Poles
Wago Corporation Micro Push Wire Connector 243 Series; 4C
Wago Series 243 243-304 - 243-304
WAGO MICRO PUSH-WIRE CONN-4 LIGHT GREY
MICRO PUSH WIRE CONNECTOR 243 SE
CONNECTOR, CAGE CLAMP, LT GREY, 4WAY; Connector Type:Adapter, In-Line; Colour:Light Grey; Current Rating:6A; External Width:10mm; Max Wire Size AWG:20AWG; Min Wire Size AWG:22AWG; No. of Poles:4; No. of Ways:4; Voltage Rating AC:100V; For Use With:Junction Box

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG