Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 237-102

PCB terminal, 2 pole, pitch 5 mm, AWG 20-14, 16 A, screw connection, gray, 237-102
$ 1.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 237-102.

JRH Electronics

Datasheet3 pages0 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.63%

CAD Models

Download WAGO 237-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 237-102 provided by its distributors.

PCB terminal, 2 pole, pitch 5 mm, AWG 20-14, 16 A, screw connection, gray, 237-102
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Wago Corporation Pcb Terminal Block; 25 Mm; Pin Spacing
Conn Modular Terminal Block 2 POS ST Thru-Hole 16A Box
Pcb Terminal Block; 2.5 Mm ; Pin Spacing 5 Mm; 2-Pole; 2,50 Mm ; Gray Rohs Compliant: Yes |Wago 237-102
Pitch mm = 5 / Wire Connection Method = Screw / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.52 / Current Rating A = 16 / Voltage Rating V = 250 / Orientation = Right Angle / Standards Met = CB / Standards Met = CCA / Standards Met = CSA / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG