Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 236-403

PCB terminal block; 2.5 mm²; Pin spacing 5/5.08 mm; 3-pole; CAGE CLAMP®; commoning option; gray
$ 1.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 236-403.

Upverter

Datasheet1 page20 years ago

element14 APAC

Electro Sonic

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+24.43%

CAD Models

Download WAGO 236-403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Weidmuller1594550000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Weidmuller1696050000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
TE Connectivity1776038-3
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282835-3
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A/Contact
On Shore TechnologyEDSTLZ950/3
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole
On Shore TechnologyED125/3DS
Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 15A

Descriptions

Descriptions of WAGO 236-403 provided by its distributors.

PCB terminal block; 2.5 mm²; Pin spacing 5/5.08 mm; 3-pole; CAGE CLAMP®; commoning option; gray
PCB terminal, 3 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-403
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
WAGO 236-403 3 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey
PCB terminal block; in 5.0/5.08mm raster; 3-track; oblique entry; for 0.08-2.50mm2 (28-12 AWG) wire; with spring contact; grey; UL: 300V/15A
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Steel; No. of Positions:3; Pitch Spacing:5mm; Series:236; Wire Size (AWG):28-12; Leaded Process Compatible:Yes; Color:Gray ;RoHS Compliant: Yes
Pitch mm = 5.08 / Wire Connection Method = Cage Clamp / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 24 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0236-0403