Descriptions of WAGO 236-402 provided by its distributors.
PCB terminal block; 2.5 mm²; Pin spacing 5/5.08 mm; 2-pole; CAGE CLAMP®; commoning option; gray
Wago PCB Terminal Block, 236 Series, 2-Channel, Gray, 5mm Pitch
Strip Terminal Block, 16A, 320V, 2.5mm2, 2 Pos, Cage Clamp
PCB terminal, 2 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-402
Wago Corporation Pcb Terminal Block; 25 Mm; Pin Spacing
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
WAGO 236-402 2 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey
PCB terminal block; in 5.0/5.08mm raster; 2-track; oblique entry; for 0.08-2.50mm2 (28-12 AWG) wire; with spring contact; grey; UL: 300V/15A
TERMINAL BLOCK, WIRE TO BRD, 2POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Clamp; Rated Current: 24A; Rated Voltage: 320V; Block Orientation: Through Hole 45°; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, Pluggable; Contact Material: Steel; Contact Plating: Tin Plated Contacts
WAGO 236-402 PCB terminal block Brand: Wago. Part Number: 236-402. WAGO, 236-402, PCB Terminal Block, Operating Tool, 630 V, 24 A, 2 Pole, 28 to 12 AWG Wire, 0.2 to 0.24 in Wire Strip Length, 0.2 in Spacing, Clamp Connection, Polyamide, Gray, 0.669 in H x 0.484 in W x 0.551 in D Dimensions. Additional Description: WAGO-236-402 PCB TERMINAL BLOCK; 2.5 MM ; PIN SPACING 5/5.08 MM; 2-POLE; CAGE CLAMP ; COMMONING OPTION; 2,50 MM ; GRAY 51144584. Catalog Description: PCB terminal block; 2.5 mm²; Pin spacing 5/5.08 mm; 2-pole; CAGE CLAMP®; commoning option; gray..
Pitch mm = 5.08 / Wire Connection Method = Cage Clamp / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 24 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105