Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 221-425

5 Position Splicing connector with levers Green Range

$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 221-425.

Future Electronics

Datasheet7 pages2 years ago

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-53.46%

Supply Chain

Country of OriginGermany
Introduction Date2025-09-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 221-425 provided by its distributors.

5 Position Splicing connector with levers Green Range
Green Range LEVER-NUTS splicing connector; 5-conductor with operating levers; 24-12 AWG; transparent housing; . Bag of 500 pieces WAGO Part Number: 221-425 with EAN : 4066966355468
Terminal Block, Pluggable, 5Pos, 12Awg; Pitch Spacing:-; No. Of Positions:5Positions; Conductor Area Csa:4Mm²; Wire Connection Method:Push In Lock; Rated Current:32A; Rated Voltage:450V; Product Range:221 Series Rohs Compliant: Yes |Wago 221-425
Cross-Section Max. mm² = 4 / Cross-Section Min. mm² = 0.2 / Poles = 5 / Rated Voltage V = 450 / Rated Current A = 32 / Housing Material = Polycarbonate / Width mm = 30 / Depth mm = 18.8 / Height mm = 8.6 / Temperature Max. °C = 85 / Colour = Green

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG