Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2206-1301

Wanke Rail type terminal block, TOPJOB Sseries, single layer, grey, Clamp termination, 57A
$ 4.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2206-1301.

Future Electronics

Datasheet9 pages2 years ago

Inventory History

3 month trend:
-22.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of WAGO 2206-1301 provided by its distributors.

Wanke Rail type terminal block, TOPJOB Sseries, single layer, grey, Clamp termination, 57A
Terminal Block Connector 3 Position Feed Through Gray 8-20 AWG
Wago Corporation 3Conductor Through Terminal Block; With
Modular Terminal Block, 50A, 10mm2, 3 Row(s), 1 Deck(s)
GREY TERMINAL BLOCK WITH PUSHBUTTON, TEST PORT, 3 CONDUCTOR, 6 MM²; PUSH-IN CAGE CLAMP, EX APPROVED
3-conductor through terminal block with push-button 6 mm2 with test port side and center marking for DIN-rail 35 x 15 and 35 x 7.5 Push-in CAGE CLAMP®
Positions = 3 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Cage Clamp / Current Rating A = 41 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG