Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2202-1401

Weidmüller TOPJOB S Series DIN Rail Terminal Block, Single Layer, Gray, Clamp Termination, 32A
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2202-1401.

Master Electronics

Datasheet11 pages3 years ago

Inventory History

3 month trend:
+132%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of WAGO 2202-1401 provided by its distributors.

Weidmüller TOPJOB S Series DIN Rail Terminal Block, Single Layer, Gray, Clamp Termination, 32A
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
4-CONDUCTOR THROUGH TERMINAL BLOCK WITH PUSH-BUTTON 2.5 MM², GRAY
Wago Corporation 4Conductor Through Terminal Block; With
4-conductor through terminal block with push-button 2.5 mm2 with test port side and center marking for DIN-rail 35 x 15 and 35 x 7.5 Push-in CAGE CLAMP
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB
WAGO 2202-1401 TOPJOB S feedthrough terminal block with Push-buttons Brand: Wago. Part Number: 2202-1401. WAGO, 2202-1401, Conductor Terminal Block, Operating Tool, 800 V, 24 A, 1 Pole, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Gray, 2.752 in H x 0.205 in W x 1.555 in D Dimensions. Additional Description: WAGO-2202-1401 4CTBwPB 2.5mm tstprt 35x15-35x7.5 60361533, WITH PUSH-BUTTON; 2.5MM; WITH TEST PORT; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 2,50 MM; GRAY W/LEVER, 22021401. Catalog Description: 4-conductor through terminal block; with push-button; 2.5 mm²; with test port; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG