Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2202-1201

Wanke Rail type terminal block, TOPJOB Sseries, single layer, grey, Clamp termination, 32A
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2202-1201.

Master Electronics

Datasheet11 pages2 years ago
Datasheet12 pages1 year ago

Newark

Inventory History

3 month trend:
-11.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of WAGO 2202-1201 provided by its distributors.

Wanke Rail type terminal block, TOPJOB Sseries, single layer, grey, Clamp termination, 32A
feedthrough terminal block,Push-buttons;rail mount;2-conductor;5.2 mm wide,gray
2-CONDUCTOR THROUGH TERMINAL BLOCK WITH PUSH-BUTTON 2.5 MM², GREY
Wago Corporation 2Conductor Through Terminal Block; With
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
WAGO 2202-1201 TOPJOB S feedthrough terminal block with Push-buttons Brand: Wago. Part Number: 2202-1201. WAGO, 2202-1201, Terminal Block, 2-Conductor, Series: 2202, 1.29 in Length, 0.20 in Width, 1.90 in Height, Polyamide, For Use With: Terminal Block. Additional Description: WAGO-2202-1201 2-CONDUCTOR THROUGH TERMINAL BLOCK; WITH PUSH-BUTTON; 2.5 MM ; WITH TEST PORT; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 2,50 MM ; GRAY W/LEVER, 22021201. Catalog Description: 2-conductor through terminal block; with push-button; 2.5 mm²; with test port; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; gray..
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = AEx / Standards Met = ATEX / Standards Met = CCA / Standards Met = CsA / Standards Met = IECEx / Standards Met = KEMA / Standards Met = UL Listed / Series = TOPJOB

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG