Descriptions of WAGO 216-204 provided by its distributors.
Insulated wire end ferrule, 1.5 mm², 14 mm/8 mm long, black, 216-204
Wire Ferrule Insulated Black 1,5mm2 L8/14mm Cu/Sn 216-204
Wago Corporation Ferrule; Sleeve For 15 Mm Awg 16; Insu
SCREWLESS END STOP SLEEVE,BLACK FOR 1.5MM2 16 AWG,INSULATED
Ferrules Terminal 16AWG Black 14mm Electro Tin Box
TERM, SINGLE WIRE FERRULE, 16AWG, BLACK;
TERMINAL, FERRULE, 8X1.8MM, CRIMP BLACK
Terminal Block Accessory, Ferrule
Wago Series 216 216-204 - 216-204
Ferrule; Sleeve for 1.5 mm / AWG 16; insulated; electro-tin plated; black WAGO Part Number: 216-204 with EAN : 4017332277495
WAGO AWG16 Ferrule 1.5 mm Black
FERRULE; SLEEVE FOR 1.5 MM / AWG
WAGO 216-204 Ferrule Brand: Wago. Part Number: 216-204. WAGO Sleeve Ferrule, Bootlace, Series: 216, 16 AWG Conductor, 3.4 mm ID x 4 mm OD Barrel, Screwless End Stop Barrel, Insulated Insulation, Polypropylene Insulation, 600 V AC, 18 A, Crimped, Copper Contact, 221 deg F, 14 mm Overall Length, Black. Additional Description: WAGO-216-204 FERRULE; SLEEVE FOR 1.5 MM / AWG 16; INSULATED; ELECTRO-TIN PLATED; BLACK 02160204. Catalog Description: Ferrule; Sleeve for 1.5 mm² / AWG 16; insulated; electro-tin plated; black..