Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 215-212

Wago Corporation Banana Plug; For Socket 4 Mm ; 250 Mm; R
$ 2.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 215-212.

element14 APAC

Datasheet3 pages10 years ago

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+17.10%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 215-212 provided by its distributors.

Wago Corporation Banana Plug; For Socket 4 Mm ; 250 Mm; R
Wago 4mm Banana Plug, Red, 42V, 20A, Cage Spring Clamp
4 mm plug, clamp connection, 0.5 mm², red, 215-212
WAGO Series 215 Quick Connector 20A Red 215-212
Conn Banana PL 1 POS ST 1 Port Box
CONNECTOR, 4MM PLUG, RED, 20A, CABLE;
Banana Plug, 20A, Cage Clamp; Rango De Producto:Serie 215; Género:Macho; Tipo De Terminación Del Contacto:Pinza; Intensidad Nominal:20A; Tensión Nominal:42V; Contacto, Chapado:-; Contacto, Material:-; Conector, Color:Rojo; Color:Red |Wago 215-212
Test Plug Tip = Unshrouded / Connector Diameter = 4 mm / Insulation = Insulated / Rated Current A = 20 / Rated Voltage AC VAC = 42 / Rated Voltage DC VDC = 42 / Orientation = Straight / Overall Length mm = 40 / Colour = Red / Termination Type = Spring Cage Terminal

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215-212.