Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 211-811

Marker Card; For Smart Printer; For Use In Nozzles; Length: 12 Mm; White |Wago 211-811
$ 599.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 211-811.

Master Electronics

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+19.57%

Descriptions

Descriptions of WAGO 211-811 provided by its distributors.

Marker Card; For Smart Printer; For Use In Nozzles; Length: 12 Mm; White |Wago 211-811
Connector Accessories Marker Card Straight Polyethylene Terephthalate White Box
Adhesive = Yes / Number of Rolls = 1 / Labels per Roll pcs = 2500 / Label Material = Polyester / Label Colour = White / Label Length mm = 4 / Label Width mm = 12 / Label Type = Thermal Transfer / Label Type = Identification / Suitable for = Smart Printer

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG