Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 210-113

DIN Mounting Rail 35 x 7.5 mm 1 MM / 0.039 IN Thick Unslotted
$ 16.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 210-113.

element14 APAC

Datasheet3 pages10 years ago
Datasheet4 pages12 years ago

Master Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-78.11%

Supply Chain

Country of OriginItaly
Introduction Date2016-06-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of WAGO 210-113 provided by its distributors.

DIN Mounting Rail 35 x 7.5 mm 1 MM / 0.039 IN Thick Unslotted
Steel carrier rail; 35 x 7.5 mm; 1 mm thick; 2 m long; unslotted; according to EN 60715 WAGO Part Number: 210-113 with EAN : 4017332272308
Din Mounting Rail; Tipo De Accesorio:Carril Portador; Para Usar Con:Bloques De Terminales; Longitud:2000Mm; Altura:35Mm; Anchura:7.5Mm; Raíl, Material:Steel; Anchura Externa:35Mm |Wago 210-113
DIN RAIL, 35X7.5MM, 2M, UNSLOTTED; Accessory Type: DIN Rail; For Use With: Wago Enclosures; Length: 2m; Height: 7.5mm; Width: 35mm; Rail Material: Steel; Fixing Centres: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 210-113.