Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 209-123

Wanke Assembly adapter, Assembly adapter, 260, 261, 262series, used forDIN Rail terminal block
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 209-123.

Master Electronics

Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-70.79%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 209-123 provided by its distributors.

Wanke Assembly adapter, Assembly adapter, 260, 261, 262series, used forDIN Rail terminal block
Mounting foot with screw; can be screwed on terminal blocks with fixing flange; 6.4 mm wide; gray WAGO Part Number: 209-123 with EAN : 4017332269513
DIN rail adaptor for cage clamp terminal
RS APAC
WAGO 209-123 6.4mm Mounting Adaptor for TS35 With Screw Grey
Wago Corporation Mounting Foot With Screw; Can Be Screwed
Connector Accessories Mounting Foot Gray Box
Mountingplate with Screw DIN 35 6,4mm GY
Wago Series 209 209-123 - 209-123
MOUNTING FOOT, 6.4MM WD, GRAY;
MOUNTING FOOT WITH SCREW; Accessory Type: Mounting Adapter; For Use With: DIN Rail Terminal Block; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 209-123.