Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2016-402

2 Way Jumper, Push in Type, Light Grey, Insulated, For Topjob S 16 MM2 Terminal Blocks
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2016-402.

JRH Electronics

Datasheet5 pages0 years ago

Future Electronics

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-20.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 2016-402 provided by its distributors.

2 WAY JUMPER, PUSH IN TYPE, LIGHT GREY, INSULATED, FOR TOPJOB S 16 MM2 TERMINAL BLOCKS
WAGO 2016-402 2 Way 76A Insulated Push-in Jumper Bar for 2016 Series Light grey
Wago Corporation Pushin Type Jumper Bar; Insulated; 2Way;
Accessory Type = Push-In Type Jumper Bar / Accessory Colour = Grey / Poles = 2 / Length mm = 21.4 / Height mm = 23
WAGO 2016-402 Terminal Blocks > Cage Clamp
Ridge bridge for PCB terminal, 2016-402
JUMPER, 2POS, RAIL MOUNT TERMINAL BLOCK;
Conn Jumper Bar PIN 2 POS ST Bag
TOPJOBS jumper, for 2016 series
PUSH-IN TYPE JUMPER BAR; INSULAT
JUMPER BAR, 2WAY, LIGHT GREY; Accessory Type:Jumper; For Use With:Topjob S Rail Mounted Terminal Blocks; No. of Positions:2Ways; Pitch Spacing:-; Product Range:-; SVHC:No SVHC (15-Jan-2018); Current Rating:76A; External

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2016-402.