Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2016-1207

Wanke Terminal block, 2016series, Push-in termination, 20 → 4 AWGwire_gauge, 85A, 800 V
$ 9.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2016-1207.

Master Electronics

Datasheet3 pages21 years ago

Future Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+133%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 2016-1207 provided by its distributors.

Wanke Terminal block, 2016series, Push-in termination, 20 → 4 AWGwire_gauge, 85A, 800 V
TOPJOBS ground terminal block, rail mount, 2-conductor, 12 mm wide, green-yellow
Wago Corporation 2Conductor Ground Terminal Block; 16 Mm;
Conn Terminal Block 2 POS T DIN Rail 57A CAGE CLAMP® Box
Modular Terminal Block, 16mm2, 1 Row(s), 1 Deck(s)
GROUND THROUGH TERMINAL BLOCK, YELLOW/GREEN, 2 CONDUCTOR, 16 MM2, PUSH-IN CAGE CLAMP, OPERATING SLOT
Positions = 2 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Cage Clamp / Number of Levels = 1 / Terminal Block Colour = Green / Terminal Block Colour = Yellow
WAGO 2016-1207 TOPJOB S ground terminal block Brand: Wago. Part Number: 2016-1207. WAGO, 2016-1207, Ground Terminal Block, Operating Tool, 1 Pole, 20 to 6 AWG Wire, 0.71 to 0.79 in Wire Strip Length, DIN Rail Mounting, Push-In Connection, -35 to 85 deg C, Polyamide, Green/Yellow, 2.748 in H x 0.472 in W x 1.453 in D Dimensions. Additional Description: WAGO-2016-1207 2-CONDUCTOR GROUND TERMINAL BLOCK; 16 MM; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 16,00 MM; GREEN-YELLOW, 20161207. Catalog Description: 2-conductor ground terminal block; 16 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 16,00 mm²; green-yellow..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG