Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2006-405

WAGO 2006-405 5 Way 41A Insulated Push-in Jumper Bar for 2006 Series Light grey
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2006-405.

Electro Sonic

Datasheet2 pages0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+120%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
TE Connectivity640457-5
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity640454-5
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)

Descriptions

Descriptions of WAGO 2006-405 provided by its distributors.

WAGO 2006-405 5 Way 41A Insulated Push-in Jumper Bar for 2006 Series Light grey
Wago Corporation Pushin Type Jumper Bar; Insulated; 5Way;
Terminal Block Accessory, Jumper Item, Polyamide66
Conn Jumper Bar M 5 POS Solder ST Thru-Hole Bag
WAGO 2006-405 Terminal Blocks > Cage Clamp
Terminal Block,1.39" L,1.39" W,Gray
WAGO 5-Way Jumper Bar - Light Gray
PUSH-IN TYPE JUMPER BAR; INSULAT
WAGO 2006-405 Push-in type jumper bar Brand: Wago. Part Number: 2006-405. WAGO TOPJOB S Jumper Bar, Insulated Push-In, For Use With: Rail-Mounted Terminal Block, 0.748 in H x 1.39 in W x 0.161 in D. Additional Description: WAGO-2006-405 PUSH-IN TYPE JUMPER BAR; INSULATED; 5-WAY; NOMINAL CURRENT 41 A; LIGHT GRAY, 20060405. Catalog Description: Jumper; 5-way; insulated; light gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG