What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 2002-3207

Triple-deck Terminal Block, 6-CONDUCTOR Ground Terminal Block Pe Green-yellow
$ 14.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-3207.

element14 APAC

Datasheet64 pages16 years ago
Datasheet2 pages14 years ago

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+1.55%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5.00mm Pitch Beau Eurostyle Low Profile, Single Level Modular Terminal Block, 2 Circuits
Phoenix Contact1723289
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A
Phoenix Contact1868717
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282897-2
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1546233-2
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole
Phoenix Contact1724013
THREE-LEVEL TERMINAL BLOCK Modular Terminal Block, 17.5A, 2.5mm2, 3 Deck(s)

Descriptions

Descriptions of WAGO 2002-3207 provided by its distributors.

TRIPLE-DECK TERMINAL BLOCK, 6-CONDUCTOR GROUND TERMINAL BLOCK PE GREEN-YELLOW
Wago Corporation Tripledeck Terminal Block; 6Conductor Gr
Wanke Rail type terminal block, TOPJOB Sseries, 3,
Terminal Block, Din Rail, 6 Position, 22-12Awg; Núm. De Posiciones:6; Tensión Nominal:500V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:3 |Wago 2002-3207
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 28 / Voltage Rating V = 500 / Number of Levels = 3 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG