What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1724013

THREE-LEVEL TERMINAL BLOCK Modular Terminal Block, 17.5A, 2.5mm2, 3 Deck(s)

$ 6.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1724013.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.63%

CAD Models

Download Phoenix Contact 1724013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 day ago)

Related Parts

Phoenix Contact1723014
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A
TE Connectivity / AMP282897-2
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1546233-2
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole
Phoenix Contact1723289
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A
5.00mm Pitch Beau Eurostyle Low Profile, Single Level Modular Terminal Block, 2 Circuits
Phoenix Contact1868717
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1724013 provided by its distributors.

THREE-LEVEL TERMINAL BLOCK Modular Terminal Block, 17.5A, 2.5mm2, 3 Deck(s)
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 15A
PCB Terminal Block 17.5A 400V 3-Pos. (per level)
Phoenix,MK3DS1,5/2-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKKDSseries, 5.08mmPitch, Through-hole, Welding termination
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 15 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40
PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 6, number of rows: 3, number of positions per row: 2, product range: MK3DS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG