Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2002-2207

Double-deck Terminal Block, 4-CONDUCTOR Ground Terminal Block Pe Green-yellow
$ 9.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-2207.

Farnell

Datasheet98 pages18 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+87.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

5.08mm Pitch Beau EuroMate Pluggable Terminal Block, Dual Level, 90° Wire Entry, 4 Circuits
Weidmuller1635150000
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A Box
Weidmuller1769080000
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A Box
Phoenix Contact2770846
Conn Feed-Through Modular Terminal Block F 4 POS 5.08mm Screw G DIN Rail/T DIN Rail 12A
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle

Descriptions

Descriptions of WAGO 2002-2207 provided by its distributors.

DOUBLE-DECK TERMINAL BLOCK, 4-CONDUCTOR GROUND TERMINAL BLOCK PE GREEN-YELLOW
Wanke Double layer terminal, TOPJOB Sseries, double layer, Blue, Clamp termination, 24A
Wago Corporation Doubledeck Terminal Block; 4Conductor Gr
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 28 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG
WAGO 2002-2207 TOPJOB S double-deck ground terminal block Brand: Wago. Part Number: 2002-2207. WAGO, 2002-2207, Ground Terminal Block, Operating Tool, 1 Pole, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mounting, Push-In Connection, -35 to 85 deg C, Polyamide, Green/Yellow, 2.744 in H x 0.205 in W x 2.035 in D Dimensions. Additional Description: WAGO-2002-2207 DOUBLE-DECK TERMINAL BLOCK; 4-CONDUCTOR GROUND TERMINAL BLOCK; PE; WITHOUT MARKER CARRIER; SUITABLE FOR EX E II APPLICATIONS; INTERNAL COMMONING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 2.5 MM ; PUSH-IN CAGE CLAMP ; 2,50 MM ; GREEN-YELLOW AWG 20022207. Catalog Description: Double-deck terminal block; 4-conductor ground terminal block; 2.5 mm²; PE; suitable for Ex e II applications; without marker carrier; internal commoning; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; green-yellow..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG