Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2002-2204

Double-deck Terminal Block, Through/through Terminal Block N/n Blue
$ 4.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-2204.

Master Electronics

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-44.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of WAGO 2002-2204 provided by its distributors.

DOUBLE-DECK TERMINAL BLOCK, THROUGH/THROUGH TERMINAL BLOCK N/N BLUE
Wago Corporation Doubledeck Terminal Block; Throughthroug
Top Job double-deck Terminal Block, through-through N-N , rail mount, 2- Conductor, 5.2 mm wide, gray
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 2 Deck(s)
Phoenix Contact TOPJOB S Series Pluggable Terminal Block, Double Layer, Blue, Clamping Termination, 24A
Installation terminal block; 2-level; through; 4-contacts for wire 0.25-4.0mm2 (22-12AWG); spring-loaded; blue; for DIN rail; 300V/20A
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Blue / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105
WAGO 2002-2204 TOPJOB S double-deck terminal block Brand: Wago. Part Number: 2002-2204. WAGO, 2002-2204, Deck Terminal Block, Operating Tool, 500 V, 24 A, 2 Pole, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Blue, 2.744 in H x 0.205 in W x 2.035 in D Dimensions. Additional Description: WAGO-2002-2204 DOUBLE-DECK TERMINAL BLOCK; THROUGH/THROUGH TERMINAL BLOCK; N/N; WITHOUT MARKER CARRIER; FOR EX E II AND EX I APPLICATIONS; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 2.5 MM; PUSH-IN CAGE CLAMP; 2,50 MM; BLUE 20022204. Catalog Description: Double-deck terminal block; Through/through terminal block; N/N; without marker carrier; for Ex e II and Ex i applications; for DIN-rail 35 x 15 and 35 x 7.5; 2.5 mm²; Push-in CAGE CLAMP®; 2,50 mm²; blue..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG