Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2002-1302

3-CONDUCTOR Through Terminal Block, Suitable For Ex E II Applications Orange
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-1302.

JRH Electronics

Datasheet15 pages1 year ago

Electro Sonic

TME

Inventory History

3 month trend:
+22.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of WAGO 2002-1302 provided by its distributors.

3-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS ORANGE
Conn Terminal Block 3 POS SpringClamp T DIN Rail 20ACAGECLAMP® Box
Terminal Block Connector 3 Position Feed Through Orange 12-18 AWG
Wago Corporation 3Conductor Through Terminal Block; 25 M
Phoenix Contact TOPJOB S Series DIN Rail Terminal Block, Single Layer, Orange, Clamp Termination, 22A
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Installation terminal block; 1-level; through; 3-contacts for wire 0.25-4.0mm2 (22-12AWG); spring-loaded; orange; for DIN rail; 800V/24A
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Orange / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG
WAGO 2002-1302 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2002-1302. WAGO Terminal Block, 800 V AC, 24/32 A, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, Through Terminal, DIN Rail Mount, Push-In, Polyamide 6.6, Orange, 1.295 in H x 0.205 in W x 2.33 in D. Additional Description: WAGO-2002-1302 3-CONDUCTOR THROUGH TERMINAL BLOCK; 2.5 MM; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 2,50 MM; ORANGE 20021302 2.5 MM ; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 2,50 MM ; ORANGE 20021302. Catalog Description: 3-conductor through terminal block; 2.5 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; orange..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG