WAGO 2002-1301

TOPJOBS feedthrough terminal block, rail mount, 3-conductor, 5.2 mm wide, gray
$ 1.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-1301.

Master Electronics

Datasheet27 pages0 years ago

Farnell

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits
Phoenix Contact1990740
Phoenix,SPT1,5/3-H-3,5,PCBterminal,Conn PC Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 17.5A
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pin Header, 3 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A
Weidmuller1793140000
Weidmuller 3.81mmpitch3pPlug-in terminal blocks socket head, OMNIMATE SCseries, 320 V, welding
TE Connectivity1776260-3
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of WAGO 2002-1301 provided by its distributors.

TOPJOBS feedthrough terminal block, rail mount, 3-conductor, 5.2 mm wide, gray
3-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GRAY
Wago Corporation 3Conductor Through Terminal Block; 25 M
Terminal block, TOPJOB Sseries, Push-in termination, 24A
Modular Terminal Block, 32A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS T DIN Rail 32A Box
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG
WAGO 2002-1301 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2002-1301. WAGO TOPJOB Feed-Thru Terminal Block, Series: 2002, 800 V AC, 24 A, 18 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mount, Push-In, Polyamide 6.6, Gray, 1.295 in H x 0.205 in W x 2.33 in D. Additional Description: WAGO-2002-1301 3-CONDUCTOR THROUGH TERMINAL BLOCK; 2.5MM ; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 2,50MM ; GRAY, 20021301. Catalog Description: 3-conductor through terminal block; 2.5 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG