Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2001-402

Bridge for 2002 series through-hole terminal blocks; 2-track; light grey; 800V/18A
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2001-402.

element14 APAC

Datasheet64 pages16 years ago
Datasheet2 pages14 years ago

Master Electronics

Future Electronics

SOS electronic

Newark

Inventory History

3 month trend:
-6.84%

Supply Chain

Country of OriginGermany
Introduction Date2015-09-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 2001-402 provided by its distributors.

Bridge for 2002 series through-hole terminal blocks; 2-track; light grey; 800V/18A
WAGO 2001-402 2 Way Insulated Push-in Jumper Bar 2001 Series Light grey
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Wago Corporation Pushin Type Jumper Bar; Insulated; 2Way;
Ridge bridge for terminal block, 2001-402
Terminal Block Accessory, Jumper Item
Jumper 2-pin, Light Grey, 7 x 19mm
Conn Jumper Bar M 2 POS ST Bag
JUMPER, JUMPER, 4.2MM, 2POSITIONS;
JUMPER, TOPJOB S 2001, 2WAY; Accessory Type: Jumper; For Use With: TOPJOB Terminal Blocks; No. of Positions: 2Ways; Pitch Spacing: 4.2mm; Product Range: -; SVHC: No SVHC (15-Jan-2018)
WAGO 2001-402 TOPJOB S Jumper Bar Brand: Wago. Part Number: 2001-402. WAGO TOPJOB S Jumper Bar, Insulated Push-In, 2 Poles, For Use With: Rail-Mounted Terminal Block, 0.748 in H x 0.276 in W x 0.161 in D. Additional Description: WAGO-2001-402 PUSH-IN TYPE JUMPER BAR; INSULATED; 2-WAY; NOMINAL CURRENT 18 A; LIGHT GRAY 60359113. Catalog Description: Jumper; 2-way; insulated; light gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2001-402.