Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2000-2201

Wanke Rail type terminal block, TOPJOB Sseries, double layer, grey,
$ 4.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2000-2201.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-71.08%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 2000-2201 provided by its distributors.

Wanke Rail type terminal block, TOPJOB Sseries, double layer, grey,
DOUBLE-DECK TERMINAL BLOCK, THROUGH/THROUGH TERMINAL BLOCK L/L GRAY
Wago Corporation Doubledeck Terminal Block; Throughthroug
Modular Terminal Block, 15A, 1.5mm2, 1 Row(s), 2 Deck(s)
TOPJOBS double-deck terminal block, through/through (L/L), rail mount, 2-conductor, 3.5 mm wide, gray
WAGO 2000-2201 L/L Double Deck Through/Through Terminal Block Grey
Installation terminal block; 2-level; through; 4-contacts for wire 0.14-1.5mm2 (24-16AWG); spring-loaded; grey; for DIN rail; 300V/15A
DBL DECK TB, DIN RAIL, 2POS, 16AWG; No. of Positions: 2Positions; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1mm²; Wire Connection Method: Clamp; Rated Current: 13.5A; Rated Volta
WAGO 2000-2201 TOPJOB S double-deck terminal block Brand: Wago. Part Number: 2000-2201. WAGO, 2000-2201, Deck Terminal Block, Operating Tool, 500 V, 13.5 A, 2 Pole, 24 to 16 AWG Wire, 0.35 to 0.43 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Gray, 2.744 in H x 0.138 in W x 2.035 in D Dimensions. Additional Description: WAGO-2000-2201 DOUBLE-DECK TERMINAL BLOCK; THROUGH/THROUGH TERMINAL BLOCK; L/L; WITHOUT MARKER CARRIER; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 1 MM; PUSH-IN CAGE CLAMP; 1,00 MM; GRAY 51293893. Catalog Description: Double-deck terminal block; Through/through terminal block; L/L; without marker carrier; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 1,00 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2000-2201.