Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wachendorff TI484801

Timer, 4 Digits, 48X48, 2 Relays; |Wachendorff TI484801
$ 158.51
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Wachendorff TI484801.

Newark

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-60.00%

Descriptions

Descriptions of Wachendorff TI484801 provided by its distributors.

Timer, 4 Digits, 48X48, 2 Relays; |Wachendorff TI484801
TIMER, 4 DIGITS, 48X48, 2 RELAYS; Supply Voltage Min: 24V; Supply Voltage Max: 230V; Time Min: -; Time Max: -; Panel Cutout Height: 46mm; Panel Cutout Width: 46mm; Product Range: -; SVHC: No SVHC (12-Jan-2017); Power Consumption
Contact Configuration = 1CO / Contact Configuration = 1NO / Switching Current - AC A = 8 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 2 / Mode of Operation = Multifunction / Number of Functions = 5 / Number of Time Ranges = 5 / Time Setting Min. s = 0.01 / Time Setting Max. h = 9999 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 230 / Termination Type = Screw Terminal / Protection Rating = IP65 / Series = TI

Manufacturer Aliases

Wachendorff has several brands around the world that distributors may use as alternate names. Wachendorff may also be known as the following names:

  • WACHENDORF
  • Wachendorff Processtechnik
  • Wachendorff Prozesst