What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC VAOL-ST1XAX-SA

VCC VAOL-ST1xAx-SA LED SMT Star 5V 55000mcd 1W True Green
$ 6.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-ST1XAX-SA.

RS (Formerly Allied Electronics)

Datasheet9 pages16 years ago

Newark

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2009-12-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

Single Color LED Array, Ultra Super Green, Diffused Green, T-3/4, 2mm
KingbrightWP1043SGD
Single Color LED, Super Bright Green, Diffused Green, 5.58mm
KingbrightKB2855SGD
LED Light Bar Uni-Color Green 565nm 8-Pin DIP Tube

Descriptions

Descriptions of VCC VAOL-ST1XAX-SA provided by its distributors.

VCC VAOL-ST1xAx-SA LED SMT Star 5V 55000mcd 1W True Green
LED Uni-Color Green 2-Pin Tray
LED; 1W POWER LED ON STARBOARD TRUE GREEN
LED, HIGH BRIGHTNESS, GREEN, 1W, 90LM; Series:STAR; LED Color:Green; Luminous Flux @ Test:90lm; Wavelength Typ:535nm; Luminous Flux @ Max:90lm; Forward Current @ Test:350mA; Forward Current If Max:350mA; Forward Voltage @ Test:4V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC