Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC SMB_200_GTP

Led Lens, Fresnel Lens, Green, 4.83Mm; |Vcc/visual Communications Company SMB_200_GTP
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC SMB_200_GTP.

Electro Sonic

Datasheet1 page16 years ago

Farnell

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
-34.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of VCC SMB_200_GTP provided by its distributors.

Led Lens, Fresnel Lens, Green, 4.83Mm; |Vcc/visual Communications Company SMB_200_GTP
LENSES, FRESNEL,3MM HEIGHT, LOW PROFILE,0.171 IN MNT, T1,T1-3/4,GREEN, THROUGH HOLE
LED lenses [Visual Communications Company] SMB 200GTP LED lenses
Visual LEDLens cover LEDlens, for through hole LED
Lens Cap Green Fresnel Ring Panel Mount, Snap-In
LED Lens Mounts T1 FRES LENS GRN Cliplite
Round Optical Lens Green Polycarbonate
PLC Lens 3mm 0.171" Round Green
LED LENSES; Lens Type: Fresnel Lens; Beam Type: -; LED Lens Color: Green; Lens Diameter: 4.83mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: CLIPLITE SMB200 Series; Accessory Type: LE 57P6985

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMB 200 GTP
  • SMB 200GTP
  • SMB"200"GTP
  • SMB-200-GTP
  • SMB200GTP
  • SMB\\\\200\\\\GTP