Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC RTN_150

Led Grommet 6.1 Mm X 3.81 Mm Black Plastic; |Vcc/visual Communications Company RTN_150

$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC RTN_150.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet1 page15 years ago

Component Distributors Inc.

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+22.39%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of VCC RTN_150 provided by its distributors.

Led Grommet 6.1 Mm X 3.81 Mm Black Plastic; |Vcc/visual Communications Company RTN_150
Ø6.1 mm Outside / Ø4.064 mm Inside Retainer Ring Grommet
VCC (VISUAL COMMUNICATIONS COMPANY) RTN150. LED MOUNTING RING
@LED,MOUNTING HARDWARE, GROMMET,FOR 3MM & SMD LEDs(10)
Litepipes For Standard And Surface Mount Leds
VCC RTN150 4mm .240"D Retainer Ring Grommet
LED MOUNTING RING; No. of LEDs:1LEDs; Holder Type:Grommet; Product Range:LPC Series; Accessory Type:Grommet Retainer; External Diameter:6.1mm; External Length:3.81mm; For Use With:4.32mm Light Pipes; Ho

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTN 150
  • RTN"150
  • RTN-150
  • RTN150
  • RTN150.
  • RTN\\\\150