Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC LSV_020_CTP

Light guide [Visual Communications Company] LSV 020CTP Light guide
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LSV_020_CTP.

JRH Electronics

Datasheet1 page16 years ago

element14 APAC

Farnell

Component Distributors Inc.

Jameco (USA)

Inventory History

3 month trend:
+0.20%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of VCC LSV_020_CTP provided by its distributors.

Light guide [Visual Communications Company] LSV 020CTP Light guide
LSV Series Clear Ø3 mm 0.2 inch Length Lens Locking Tab LightPipe
LIGHT PIPES 3MM RIGID LENGTH 0.2 INCH BOARD MOUNT CLEAR LSV SERIES
LTP Rigid Panel Round/Square .171"D .20"L 3mm
LED Light Pipe Round Right Angle Clear Rigid
transparent SMD mount 5.08mm(Length)
LED,LIGHTPIPE,T-1,3MM,.20", CLEAR
Light Pipe, Single, Round, Panel; Length:5.08Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:Lsv Series; Colour:Clear; For Use With:Smd Leds Rohs Compliant: Yes |Vcc/visual Communications Company LSV_020_CTP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSV 020 CTP
  • LSV 020CTP
  • LSV"020"CTP
  • LSV-020-CTP
  • LSV020CTP
  • LSV020CTP..
  • LSV\\\\020\\\\CTP