Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC LPC_070_CTP

circular,With flat top transparent clip mounting,threaded mounting,panel mount 4mm*4mm*4mm
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LPC_070_CTP.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

JRH Electronics

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+0.89%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of VCC LPC_070_CTP provided by its distributors.

circular,With flat top transparent clip mounting,threaded mounting,panel mount 4mm*4mm*4mm
LIGHT PIPES 4MM RIGID LENGTH 0.7 INCH PANEL MOUNT CLEAR LPC SERIES
LPC Series Clear Ø4 mm 0.7 inch Length Vertical LightPipe
LED Light Pipe Round Vertical Clear Rigid
LTP Rigid Panel RND .170"D .70"L 4mm
Light Pipes Round Litepipe .7
Light Pipe, Single, Round, Panel; Length:17.78Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:Lpc Series; Colour:Clear; For Use With:Smd Leds Rohs Compliant: Yes |Vcc/visual Communications Company LPC_070_CTP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC 070 CTP
  • LPC"070"CTP
  • LPC-070-CTP
  • LPC070CTP