Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC LFC063CTP

VCC straight light guide, rigidity, panel mount, 5 (Dia.) x 15.9mm, colourless
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LFC063CTP.

Electro Sonic

Datasheet2 pages9 years ago

VCC

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.20%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2017-09-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of VCC LFC063CTP provided by its distributors.

VCC straight light guide, rigidity, panel mount, 5 (Dia.) x 15.9mm, colourless
LFC Series Ø 5 mm 0.625 Inch Length Low Profile Diffused Rigid Light Pipe
VCC LFC063CTP LTP Rigid Panel Round .153"D .625"L 5mm
LFC063CTP, VCC - Visual Communications Company
LED Light Pipe Round Vertical Clear Rigid
LIGHT PIPE, SINGLE, 15.9MM, TRANSPARENT
Light Pipe, Single, 15.9Mm, Transparent; Length:15.9Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Lfc Series Rohs Compliant: Yes |Vcc/visual Communications Company LFC063CTP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC