Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC LFB012CTP

VCC LFB012CTP 3mm Round Rigid Light Pipe with Crush Ribs 0.118" Dia 0.125" Length
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LFB012CTP.

Electro Sonic

Datasheet2 pages8 years ago

VCC

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.59%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2015-10-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of VCC LFB012CTP provided by its distributors.

VCC LFB012CTP 3mm Round Rigid Light Pipe with Crush Ribs 0.118" Dia 0.125" Length
VCC straight light guide, rigidity, panel mount, 3 (Dia.) x 3.2mm, colourless
LFB Series Ø 3 mm 0.125 Inch Length Low Profile Diffused Rigid Light Pipe
LFB Round with Domed Top Rigid Clear Diffused Light Pipe 3.2mm
LFB012CTP, VCC - Visual Communications Company
LED Light Pipe Round Vertical Clear Rigid
LTP Rigid Panel Round .118"D .125""L 3mm
Light Pipe, Single, 3.2Mm, Transparent; Length:3.2Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Lfb Series Rohs Compliant: Yes |Vcc/visual Communications Company LFB012CTP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFB 012 CTP
  • LFB_012_CTP