Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC L65DY12L

Round LED, Dome, Diffused, Yellow, 587nm, 30°, 12V, Panel Mount, 5mm × 5mm × 5mm
$ 1.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L65DY12L.

Electro Sonic

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1288%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2016-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC L65DY12L provided by its distributors.

Round LED, Dome, Diffused, Yellow, 587nm, 30°, 12V, Panel Mount, 5mm × 5mm × 5mm
LED Panel Mount Indicator Uni-Color Yellow 592nm 15mcd 2-Pin
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
L65 Series Yellow Ø5 mm 30° 15 mcd Diffused Dome Top Panel Mt LED Indicator
VCC L65DY12L PMI Round .315" LED 12V Leads Yellow
PANEL MOUNT INDICATOR RND .33" LED 12V WIRE YELLOW
LED 5MM YELLOW DIFFUSED PANELMT
LED PNL IND YELLOW DIFF 5MM PC
Panel Indicator, 8Mm, Red, 12Vdc; Led Color:Yellow; Operating Voltage:12Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:20Mcd; Ip/Nema Rating:Not Rated; Product Range:L65 Series Rohs Compliant: Yes |Vcc/visual Communications Company L65DY12L

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L65DY12L.