Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC L65DR12L

LED Panel Mount Indicator Uni-Color Red 627nm 30mcd 2-Pin
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L65DR12L.

ODG (Origin Data Global)

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.16%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2016-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC L65DR12L provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 627nm 30mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm
L65 Series Red Ø5 mm 30° 30 mcd Diffused Dome Top Panel Mt LED Indicator
VCC L65DR12L PMI Round .315" LED 12V Leads Red
622nm 30° 12V Round Dome Diffused Red Panel Mount 5mm × 5mm × 5mm
PANEL MOUNT INDICATOR RND .33" LED 12V WIRE RED
Panel Indicator, 8Mm, Green, 12Vdc; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:10Mcd; Ip/Nema Rating:Not Rated; Product Range:L65 Series Rohs Compliant: Yes |Vcc/visual Communications Company L65DR12L
LED PNL IND RED DIFF 5MM PC PIN

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L65DR12L.