Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC L65DG12L

LED Panel Mount Indicator Uni-Color Green 575nm 20mcd 2-Pin
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L65DG12L.

Electro Sonic

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.79%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2016-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC L65DG12L provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 575nm 20mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
L65 Series Green Ø5 mm 30° 20 mcd Diffused Dome Top Panel Mt LED Indicator
VCC L65DG12L PMI Round .315" LED 12V Leads Green
570nm 30° 12V circular,with dome spread green panel mount 5mm*5mm*5mm
PANEL MOUNT INDICATOR RND .33" LED 12V WIRE GREEN
LED PANEL MOUNT INDICATOR, GREEN, 12VDC;
LED 5MM GREEN DIFFUSED PANELMT
PANEL INDICATOR, 8MM, GREEN, 12VDC; LED Color: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 8mm; Forward Current If: 10mA; Luminous Intensity: 30mcd; IP / NEMA Rating: Not Rated; Product Range: L65 Se 98Y9966

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L65DG12L.